
OSRAM HOMELIGHTING 4099854109874 LED (monochrome) EEC F (A - G) E-27 Pear shape 10 W = 75 W Warm white (Ø x H) 60 mm x 1

Highlights & Details
OSRAM HOMELIGHTING 4099854109874 LED (monochrome) E-27 10 W = 75 W Warm white Pear shape
- Power= 10 W
- Total luminous flux= 1055 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
10 W
75 W
- Version
matte
- Radiation angle
180°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- (Ø)
60 mm
- Content
1 pc(s)
- Height
109 mm
F (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x H) 60 mm x 109 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
26 g
- Power range
10 W - 19.9 W
- Total luminous flux
1055 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3365503 OSRAM HOMELIGHTING 4099854109874 LED (monochrome) EEC F (A - G) E-27 Pear shape 10 W = 75 W Warm white (Ø x H) 60 mm x 1
User & Safety Instructions
User & Safety Instructions 3365503 OSRAM HOMELIGHTING 4099854109874 LED (monochrome) EEC F (A - G) E-27 Pear shape 10 W = 75 W Warm white (Ø x H) 60 mm x 1
Description
This text is machine translated.


































