
OSRAM HOMELIGHTING 4099854253485 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.2 W = 40 W Warm white (Ø x H) 60 mm x

Highlights & Details
OSRAM HOMELIGHTING 4099854253485 LED (monochrome) E-27 2.2 W = 40 W Warm white Pear shape
- Power= 2.2 W
- Total luminous flux= 940 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
2.2 W
470 lm
40 W
- Factory colour
White
- Version
matte
- Radiation angle
300°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 - 2700 K
No
50000 h
- Circuits
500000
- Power factor
0.90
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
2 pc(s)
- Height
60 mm
A (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
31 g
- Bulb shape
A40
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
940 lm
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Width
60 mm
- No. of bulbs
2
IP20
- Bulb type
LED (monochrome)
Documents & Downloads
Datasheet
Datasheet 3219934 OSRAM HOMELIGHTING 4099854253485 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.2 W = 40 W Warm white (Ø x H) 60 mm x
User & Safety Instructions
User & Safety Instructions 3219934 OSRAM HOMELIGHTING 4099854253485 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.2 W = 40 W Warm white (Ø x H) 60 mm x
Description
This text is machine translated.
Features
- LED LAMPS, classical piston shape
- LED-lamps for mains voltage
- Transmission angle: Up to 300°
- Very long average life: 50,000 h
- Very high number of switching cycles: 500,000
- Light yield: Up to 210 lm/W.
- Lamps with innovative LED "filament" technology
- Design, dimensions, luminous flux comparable to a halogen lamp
- Low energy consumption
- Instant 100% light, no warm up time
- Flicker slightly
- Ideal for decorative installations
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps.
Scope of delivery
- 2 pc(s)
- LED (monochrome)-light bulb Pear shape;E-27





























