
OSRAM HOMELIGHTING 4099854266706 LED (monochrome) EEC E (A - G) B15d Battery shape 6.5 W = 60 W Warm white (Ø x H) 18 mm

Highlights & Details
OSRAM HOMELIGHTING 4099854266706 LED (monochrome) B15d 6.5 W = 60 W Warm white Battery shape
- Power= 6.5 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
B15d
6.5 W
60 W
- Factory colour
Warm white
- Version
clear
- Radiation angle
320°
Battery shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Length
80 mm
- (Ø)
18 mm
- Content
1 pc(s)
- Height
80 mm
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 18 mm x 80 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
23 g
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
Documents & Downloads
Datasheet
Datasheet 3365509 OSRAM HOMELIGHTING 4099854266706 LED (monochrome) EEC E (A - G) B15d Battery shape 6.5 W = 60 W Warm white (Ø x H) 18 mm
User & Safety Instructions
User & Safety Instructions 3365509 OSRAM HOMELIGHTING 4099854266706 LED (monochrome) EEC E (A - G) B15d Battery shape 6.5 W = 60 W Warm white (Ø x H) 18 mm
Description
This text is machine translated.




























