
OSRAM HOMELIGHTING 4099854356773 LED (monochrome) EEC F (A - G) E14 3.5 W = 28 W Warm white (Ø x L) 35 mm x 54 mm 1 pc(s

Highlights & Details
OSRAM HOMELIGHTING 4099854356773 LED (monochrome) E14 3.5 W = 28 W Warm white
- Power= 3.5 W
- Total luminous flux= 300 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
3.5 W
28 W
- Radiation angle
100°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
54 mm
- (Ø)
35 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x L) 35 mm x 54 mm
- LEDs
1
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
300 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3387557 OSRAM HOMELIGHTING 4099854356773 LED (monochrome) EEC F (A - G) E14 3.5 W = 28 W Warm white (Ø x L) 35 mm x 54 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 3387557 OSRAM HOMELIGHTING 4099854356773 LED (monochrome) EEC F (A - G) E14 3.5 W = 28 W Warm white (Ø x L) 35 mm x 54 mm 1 pc(s
Warranty Terms
Warranty Terms 3387557 OSRAM HOMELIGHTING 4099854356773 LED (monochrome) EEC F (A - G) E14 3.5 W = 28 W Warm white (Ø x L) 35 mm x 54 mm 1 pc(s
Description
This text is machine translated.
Features
- Ultra-compact designer lamp without piston-shaped diffuser
- The design of the lamp emphasizes the beauty of the used lamp
- The special design provides a comfortable light distribution
- Less power consumption than incandescent or halogen lamps
- Two rings (black and white) are included for adjustment to allow different colors for the lamp
- Life: Up to 25,000 h applications
- Ideal for decorative installations
- General lighting
- Use in outdoor areas only in outdoor lamps (at least IP65)







































