
OSRAM HOMELIGHTING 4099854457401 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 6.1 W Cool white (Ø x H) 50.00 mm

Highlights & Details
OSRAM HOMELIGHTING 4099854457401 LED reflector lamp GU10 6.1 W Cool white Reflector bulb
- Power= 6.1 W
- Total luminous flux= 575 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED reflector lamp
GU10
6.1 W
- Factory colour
Transparent
- Version
clear
Reflector bulb
- Colour
Cool white
4000 K
- Colour temperature range
4000 K
No
- Operating voltage
230 V
- Length
50.00 mm
- (Ø)
50.00 mm
- Content
1 pc(s)
- Height
50.00 mm
E (A - G)
- Dim
(Ø x H) 50.00 mm x 50.00 mm
- Weight
39.00 g
- Bulb shape
PAR16
- Power range
5 W - 7.4 W
- Total luminous flux
575 lm
- Material
Glass (lead-free)
- Depth
54.00 mm
- Width
50.00 mm
IP20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438176 OSRAM HOMELIGHTING 4099854457401 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 6.1 W Cool white (Ø x H) 50.00 mm
User & Safety Instructions
User & Safety Instructions 3438176 OSRAM HOMELIGHTING 4099854457401 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 6.1 W Cool white (Ø x H) 50.00 mm
Warranty Terms
Warranty Terms 3438176 OSRAM HOMELIGHTING 4099854457401 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 6.1 W Cool white (Ø x H) 50.00 mm
Description
This text is machine translated.

























