
OSRAM HOMELIGHTING 4099854457425 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 5.6 W Warm white (Ø x H) 50.00 mm

Highlights & Details
OSRAM HOMELIGHTING 4099854457425 LED reflector lamp GU10 5.6 W Warm white Reflector bulb
- Power= 5.6 W
- Total luminous flux= 620 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED reflector lamp
GU10
5.6 W
- Factory colour
Transparent
Reflector bulb
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
- Operating voltage
230 V
- Length
50.00 mm
- (Ø)
50.00 mm
- Content
1 pc(s)
- Height
50.00 mm
E (A - G)
- Dim
(Ø x H) 50.00 mm x 50.00 mm
- Weight
39.00 g
- Bulb shape
PAR16
- Power range
5 W - 7.4 W
- Total luminous flux
620 lm
- Material
Glass (lead-free)
- Depth
54.00 mm
- Width
50.00 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438177 OSRAM HOMELIGHTING 4099854457425 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 5.6 W Warm white (Ø x H) 50.00 mm
User & Safety Instructions
User & Safety Instructions 3438177 OSRAM HOMELIGHTING 4099854457425 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 5.6 W Warm white (Ø x H) 50.00 mm
Warranty Terms
Warranty Terms 3438177 OSRAM HOMELIGHTING 4099854457425 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 5.6 W Warm white (Ø x H) 50.00 mm
Description
This text is machine translated.

























