
OSRAM HOMELIGHTING 4099854457487 LED reflector lamp EEC E (A - G) GU10 3.7 W Warm white (Ø x H) 50.00 mm x 50.00 mm 1 pc

Highlights & Details
OSRAM HOMELIGHTING 4099854457487 LED reflector lamp GU10 3.7 W Warm white
- Power= 3.7 W
- Total luminous flux= 350 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED reflector lamp
GU10
3.7 W
- Factory colour
Transparent
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
- Operating voltage
230 V
- (Ø)
50.00 mm
- Content
1 pc(s)
- Height
50.00 mm
E (A - G)
- Dim
(Ø x H) 50.00 mm x 50.00 mm
- Weight
39.00 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
350 lm
- Material
Glass (lead-free)
- Depth
54.00 mm
- Width
50.00 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438170 OSRAM HOMELIGHTING 4099854457487 LED reflector lamp EEC E (A - G) GU10 3.7 W Warm white (Ø x H) 50.00 mm x 50.00 mm 1 pc
User & Safety Instructions
User & Safety Instructions 3438170 OSRAM HOMELIGHTING 4099854457487 LED reflector lamp EEC E (A - G) GU10 3.7 W Warm white (Ø x H) 50.00 mm x 50.00 mm 1 pc
Conformity certificate
Conformity certificate 3438170 OSRAM HOMELIGHTING 4099854457487 LED reflector lamp EEC E (A - G) GU10 3.7 W Warm white (Ø x H) 50.00 mm x 50.00 mm 1 pc
Warranty Terms
Warranty Terms 3438170 OSRAM HOMELIGHTING 4099854457487 LED reflector lamp EEC E (A - G) GU10 3.7 W Warm white (Ø x H) 50.00 mm x 50.00 mm 1 pc
Description
This text is machine translated.



























