
OSRAM HOMELIGHTING 4099854466755 LED (monochrome) EEC D (A - G) E14 Globe (mini) 1 W Warm white (Ø x H) 45.00 mm x 45.00

Highlights & Details
OSRAM HOMELIGHTING 4099854466755 LED (monochrome) E14 1 W Warm white Globe (mini)
- Power= 1 W
- Total luminous flux= 136 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
1 W
- Factory colour
Transparent
- Radiation angle
300°
Globe (mini)
- Colour
Warm white
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 K
No
15.000 h
- Operating voltage
230 V
- Length
45.00 mm
- (Ø)
45.00 mm
- Content
1 pc(s)
- Height
45.00 mm
D (A - G)
- Dim
(Ø x H) 45.00 mm x 45.00 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
15.00 g
- Power range
0 W - 2.4 W
- Total luminous flux
136 lm
- Material
Glass (lead-free)
- Depth
84.00 mm
- Width
45.00 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438260 OSRAM HOMELIGHTING 4099854466755 LED (monochrome) EEC D (A - G) E14 Globe (mini) 1 W Warm white (Ø x H) 45.00 mm x 45.00
User & Safety Instructions
User & Safety Instructions 3438260 OSRAM HOMELIGHTING 4099854466755 LED (monochrome) EEC D (A - G) E14 Globe (mini) 1 W Warm white (Ø x H) 45.00 mm x 45.00
Warranty Terms
Warranty Terms 3438260 OSRAM HOMELIGHTING 4099854466755 LED (monochrome) EEC D (A - G) E14 Globe (mini) 1 W Warm white (Ø x H) 45.00 mm x 45.00
Description
This text is machine translated.

























