
OSRAM HOMELIGHTING 4099854467851 LED (monochrome) EEC D (A - G) E14 Candle shape 3.4 W Cool white (Ø x H) 35.00 mm x 35.

Highlights & Details
OSRAM HOMELIGHTING 4099854467851 LED (monochrome) E14 3.4 W Cool white Candle shape
- Power= 3.4 W
- Total luminous flux= 470 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E14
3.4 W
- Factory colour
White
Candle shape
- Colour
Cool white
- Light bulb features
not dimmable
4000 K
- Colour temperature range
4000 K
No
- Operating voltage
230 V
- Length
35.00 mm
- (Ø)
35.00 mm
- Content
1 pc(s)
- Height
35.00 mm
D (A - G)
- Dim
(Ø x H) 35.00 mm x 35.00 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
16.00 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Material
Glass (lead-free)
- Depth
100.00 mm
- Width
35.00 mm
IP20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438288 OSRAM HOMELIGHTING 4099854467851 LED (monochrome) EEC D (A - G) E14 Candle shape 3.4 W Cool white (Ø x H) 35.00 mm x 35.
User & Safety Instructions
User & Safety Instructions 3438288 OSRAM HOMELIGHTING 4099854467851 LED (monochrome) EEC D (A - G) E14 Candle shape 3.4 W Cool white (Ø x H) 35.00 mm x 35.
Warranty Terms
Warranty Terms 3438288 OSRAM HOMELIGHTING 4099854467851 LED (monochrome) EEC D (A - G) E14 Candle shape 3.4 W Cool white (Ø x H) 35.00 mm x 35.
Description
This text is machine translated.

























