
OSRAM HOMELIGHTING 4099854468438 LED (monochrome) EEC D (A - G) B22d Globe (mini) 3.4 W Warm white (Ø x H) 45.00 mm x 45

Highlights & Details
OSRAM HOMELIGHTING 4099854468438 LED (monochrome) B22d 3.4 W Warm white Globe (mini)
- Power= 3.4 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
B22d
3.4 W
- Factory colour
White
- Radiation angle
300°
Globe (mini)
- Colour
Warm white
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 K
No
15.000 h
- Operating voltage
230 V
- Length
45.00 mm
- (Ø)
45.00 mm
- Content
1 pc(s)
- Height
45.00 mm
D (A - G)
- Dim
(Ø x H) 45.00 mm x 45.00 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
20.00 g
- Bulb shape
G45
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Material
Glass (lead-free)
- Depth
83.00 mm
- Width
45.00 mm
IP20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438261 OSRAM HOMELIGHTING 4099854468438 LED (monochrome) EEC D (A - G) B22d Globe (mini) 3.4 W Warm white (Ø x H) 45.00 mm x 45
User & Safety Instructions
User & Safety Instructions 3438261 OSRAM HOMELIGHTING 4099854468438 LED (monochrome) EEC D (A - G) B22d Globe (mini) 3.4 W Warm white (Ø x H) 45.00 mm x 45
Warranty Terms
Warranty Terms 3438261 OSRAM HOMELIGHTING 4099854468438 LED (monochrome) EEC D (A - G) B22d Globe (mini) 3.4 W Warm white (Ø x H) 45.00 mm x 45
Description
This text is machine translated.

























