• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854478710 Essential Downlights 18W 220mm 865 White LED recessed light

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Essential Downlights 18W 220mm 865 white

  • Colour temperature= 6500 K Daylight white

Technical specifications

Product type

LED recessed light

6500 K

Colour

Daylight white

n.rel.

Colour temperature range

6500 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760850 OSRAM HOMELIGHTING 4099854478710 Essential Downlights 18W 220mm 865 White LED recessed light

User & Safety Instructions 3760850 OSRAM HOMELIGHTING 4099854478710 Essential Downlights 18W 220mm 865 White LED recessed light

Conformity certificate

Conformity certificate 3760850 OSRAM HOMELIGHTING 4099854478710 Essential Downlights 18W 220mm 865 White LED recessed light

Warranty Terms

Warranty Terms 3760850 OSRAM HOMELIGHTING 4099854478710 Essential Downlights 18W 220mm 865 White LED recessed light

Description

LED ceiling light fixture with plastic housing Product features: Protection class IP20. Durability up to 25,000 h. Available with color temperature 4,000 K, 6,500 K. Polypropylene housing. Product Benefits: Easy to install and use. Long life thanks to LED technology. Low-cost. Areas of application: Interior. Living areas (living room, dining room, bedroom, etc.). Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover.

This text is machine translated.

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)