
OSRAM HOMELIGHTING 4099854502491 LED tube EEC D (A - G) G23 Fluorescent tube 4 W Daylight white (Ø) 32.5 mm 1 pc(s)

Highlights & Details
OSRAM HOMELIGHTING 4099854502491 LED tube G23 4 W Daylight white Fluorescent tube
- Power= 4 W
- Total luminous flux= 550 lm
- Daylight white
Technical specifications
- Product type
LED tube
G23
4 W
550 lm
- Factory colour
White
Fluorescent tube
- Colour
Daylight white
- Colour temperature range
6500 K (max)
- Circuits
200000
- Operating voltage
220 V
240 V
- (Ø)
32.5 mm
- Content
1 pc(s)
D (A - G)
- Dim
(Ø) 32.5 mm
- Operated via
CB
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
6500 K
- Total luminous flux
550 lm
- Material
Plastic
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438029 OSRAM HOMELIGHTING 4099854502491 LED tube EEC D (A - G) G23 Fluorescent tube 4 W Daylight white (Ø) 32.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438029 OSRAM HOMELIGHTING 4099854502491 LED tube EEC D (A - G) G23 Fluorescent tube 4 W Daylight white (Ø) 32.5 mm 1 pc(s)
Warranty Terms
Warranty Terms 3438029 OSRAM HOMELIGHTING 4099854502491 LED tube EEC D (A - G) G23 Fluorescent tube 4 W Daylight white (Ø) 32.5 mm 1 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Easy to set up
- Low energy consumption
- Easy lamp change thanks to compact design
- Operation directly at 230 V mains voltage possible product features
- LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage
- Lifecycle up to 30,000 hrs
- On-side 2-pin plug base G23
- Protection class: IP20
- Mercury-free lamps for application
- Supermarkets and department stores
- Hallways and hallways
- Hotels, restaurants

























