• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854502873 LED tube EEC E (A - G) G24d- Tube shape 9.5 W Daylight white (Ø) 37.7 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854502873 LED tube G24d- 9.5 W Daylight white Tube shape

  • Power= 9.5 W
  • Total luminous flux= 1200 lm
  • Daylight white

Technical specifications

Product type

LED tube

G24d-

9.5 W

1200 lm

Factory colour

White

Version

upright

Tube shape

Colour

Daylight white

Colour temperature range

6500 K (max)

30.000 h

Circuits

200000

Operating voltage

220 V

240 V

(Ø)

37.7 mm

Content

1 pc(s)

E (A - G)

Dim

(Ø) 37.7 mm

LEDs

1 pc(s)

Operated via

CB

Power range

7.5 W - 9.9 W

Colour temperature (max.)

6500 K

Total luminous flux

1200 lm

Material

Plastic

Max. temperature

+45 °C

Min. temperature

-20 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438040 OSRAM HOMELIGHTING 4099854502873 LED tube EEC E (A - G) G24d- Tube shape 9.5 W Daylight white (Ø) 37.7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3438040 OSRAM HOMELIGHTING 4099854502873 LED tube EEC E (A - G) G24d- Tube shape 9.5 W Daylight white (Ø) 37.7 mm 1 pc(s)

Warranty Terms

Warranty Terms 3438040 OSRAM HOMELIGHTING 4099854502873 LED tube EEC E (A - G) G24d- Tube shape 9.5 W Daylight white (Ø) 37.7 mm 1 pc(s)

Description

LED replacement for KLLni with 2-pole G24d- plug-in base for use on KVG/VVG. LED replacement for conventional compact fluorescent lamps in conventional ballast lights or mains voltage. Only suitable for vertical use. Life up to 30,000 h. One side 2-pin receptacle G24d. Protection class: IP20 Mercury-free lamps Product benefits: Easy installation. Low power consumption Easy lamp change thanks to compact design. Operation directly at 230 V mains voltage possible. Applications: General lighting in ambient temperatures from -20…+45 °C. Supermarkets and department stores. Hallways and hallways. Hotels, restaurants. Safety instructions: Not suitable for tandem operation. The operating temperature range of the DULUX LED is limited. If you are in doubt about the suitability of the application, please measure the TC temperature on the product before installation. All electrical connections must be made by qualified personnel only. Not suitable for emergency lighting. Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.

This text is machine translated.

Features

  • Product advantages
  • Easy to set up
  • Low energy consumption
  • Easy lamp change thanks to compact design
  • Operation directly at 230 V mains voltage possible product features
  • LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage
  • Only suitable for vertical use
  • Lifecycle up to 30,000 hrs
  • On one side 2-pin plug socket G24d
  • Protection class: IP20
  • Mercury-free lamps for application
  • General lighting in ambient temperatures of -20…+45 °C.
  • Supermarkets and department stores
  • Hallways and hallways
  • Hotels, restaurants

Hints

Not suitable for tandem operation.,The operating temperature range of the DULUX LED is limited. If you are in doubt as to the suitability of the application, please measure the TC temperature of the product before installation.,All electrical connections must only be carried out by qualified personnel.,Not suitable for emergency lighting.,Do not touch the lamp if it is damaged.,Do not use with defective external piston.

More interesting products

(*All information is plus legal VAT)