• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Damp Proof Value 120cm 1X16W 840 LED wet room light LED (monochrome) 16 W Cool white White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

So proof value 120cm 1X16W 840

  • Power= 16 W
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED wet room light

Type

Tube

Operating voltage

230 V

Bulb type

LED (monochrome)

Length

1277 mm

16 W

Height

65 mm

Width

65 mm

4000 K

Colour

Cool white

Light features

Ceiling mount option

Suitable for wall mounting

Incl. diffusor

IP65

Factory colour

White

Material

Polycarbonate (PC)

Weight

741 g

Dim

(L x W x H) 1277 x 65 x 65 mm

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760848 OSRAM HOMELIGHTING Damp Proof Value 120cm 1X16W 840 LED wet room light LED (monochrome) 16 W Cool white White

User & Safety Instructions 3760848 OSRAM HOMELIGHTING Damp Proof Value 120cm 1X16W 840 LED wet room light LED (monochrome) 16 W Cool white White

Conformity certificate

Conformity certificate 3760848 OSRAM HOMELIGHTING Damp Proof Value 120cm 1X16W 840 LED wet room light LED (monochrome) 16 W Cool white White

Warranty Terms

Warranty Terms 3760848 OSRAM HOMELIGHTING Damp Proof Value 120cm 1X16W 840 LED wet room light LED (monochrome) 16 W Cool white White

Description

Wet room lights for simple application. Product characteristics: Damp room lights with LED tube for mains voltage operation. Product advantages: Suitable for use in dusty and humid outdoor areas due to high IP protection class. Application areas: Cellar, garages, warehouses. Technical equipment: LED Tube is supplied with the product. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Scope of delivery

  • 4099854075162 LED tube

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)