• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Floodlight Essential Sensor 100W 4000K 4099854429835 LED outdoor floodlight (+ motion detector) 100.0

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM FL ESSENTIAL SENSOR floodlight, 100W, 1000lm

  • Power= 100.00 W
  • Total luminous flux= 10000 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

100.00 W

100.00 W

4000 K

Colour

Cool white

Total luminous flux

10000 lm

Light features

Incl. motion detector

Protection class

I

IP44

Factory colour

Black

Material

Aluminium

Dim

(W x H x D) 45.00 x 272.00 x 270.00 mm

n.rel.

Width

45.00 mm

Height

272.00 mm

Depth

270.00 mm

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428276 OSRAM HOMELIGHTING Floodlight Essential Sensor 100W 4000K 4099854429835 LED outdoor floodlight (+ motion detector) 100.0

Description

Essentials floodlight with sensor for simple applications. Product features: Protection class, lamp head and housing: IP65, protection class, sensor: Up to IP65. Adjustable lighting angle. Product benefits: IP65 protection is suitable for outdoor applications (for the sensor versions of 100W, 150W, 200W: IP44 protection against splash water). With silk matte diffuser for even, glare-free light. Lighting as per your requirement and energy saving by means of motion and daylight sensor. Applications: Outdoor areas. Illuminating of facades. Technical equipment: Connection cable included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor. In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take voltage during operation or maintenance in the event of a fault must be connected consistently to the protective conductor.,To reduce the risk of strangulation, the flexible supply cable connected to the lamp, if it is in the arm range, must be mounted directly and firmly on the wall.,Check the wall/ceiling for suitability. If you are unsure, get professional advice.

More interesting products

(*All information is plus legal VAT)