
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
OSRAM ceiling lamp bulkhead 6W, cold white, black
Technical specifications
- Product type
LED wall light
n.rel.
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438460 OSRAM HOMELIGHTING LED Bulkhead 6W 4000K Black LED wall light
User & Safety Instructions
User & Safety Instructions 3438460 OSRAM HOMELIGHTING LED Bulkhead 6W 4000K Black LED wall light
Conformity certificate
Conformity certificate 3438460 OSRAM HOMELIGHTING LED Bulkhead 6W 4000K Black LED wall light
Warranty Terms
Warranty Terms 3438460 OSRAM HOMELIGHTING LED Bulkhead 6W 4000K Black LED wall light
Description
Wall and ceiling lamp. Product features: Bright and functional LED outdoor lights. Protection class: IP54 Product benefits: Quick and easy installation. Energy efficient thanks to LED technology. Applications: Outdoor areas. Basement, garages, warehouses. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.
This text is machine translated.
This text is machine translated.
Hints
All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.




























