
Highlights & Details
OSRAM office line suspended 42W 840 DIM white
- Power= 42.00 W
Technical specifications
- Product type
LED ceiling light
- Type
Office Line Cuboid Suspended 42W 840 DIM White
- Operating voltage
230 V
42.00 W
- Factory colour
White
- Material
Aluminium
IP20
- Protection class
I
- Width
41.00 mm
- Height
70.00 mm
- Dim
(W x H x D) 41.00 x 70.00 x 1126.00 mm
n.rel.
- Depth
1126.00 mm
- Colour
Cool white
Yes
- Total luminous flux
5000 lm
4000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Security datasheet
Security datasheet 3428294 OSRAM HOMELIGHTING LED ceiling light Office Line Cuboid Suspended 42W 840 DIM White White 42.00 W 230 V (W x H x D) 41.0
Warranty Terms
Warranty Terms 3428294 OSRAM HOMELIGHTING LED ceiling light Office Line Cuboid Suspended 42W 840 DIM White White 42.00 W 230 V (W x H x D) 41.0
Description
This text is machine translated.








