
Highlights & Details
OSRAM OFFICE line office pendant lamp, 41W, 3400lm, 1.1m
- Power= 41.00 W
Technical specifications
- Product type
LED ceiling light
- Type
OFFICE LINE CURVE SUSPENDED 1.1M 41W 840
- Operating voltage
230 V
41.00 W
- Factory colour
White
- Material
Polycarbonate (PC)
IP20
- Protection class
II
- Width
78.60 mm
- Height
55.05 mm
- Dim
(W x H x D) 78.60 x 55.05 x 1115.58 mm
n.rel.
- Depth
1115.58 mm
- Colour
Cool white
No
- Total luminous flux
3400 lm
4000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Security datasheet
Security datasheet 3428296 OSRAM HOMELIGHTING LED ceiling light OFFICE LINE CURVE SUSPENDED 1.1M 41W 840 White 41.00 W 230 V (W x H x D) 78.60 x 55
Warranty Terms
Warranty Terms 3428296 OSRAM HOMELIGHTING LED ceiling light OFFICE LINE CURVE SUSPENDED 1.1M 41W 840 White 41.00 W 230 V (W x H x D) 78.60 x 55
Description
This text is machine translated.








