• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Linear LED Flat Sensor 12W 4000K LED plinth lighting (+ motion detector) LED (monochrome) 12 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM flat under cabinet lamp with sensor silver cold white

  • Power= 12 W
  • Colour temperature= 4000 K

Technical specifications

Product type

LED plinth lighting (+ motion detector)

Type

Planar

Bulb type

LED (monochrome)

12 W

4000 K

Light features

Incl. sensor

n.rel.

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438346 OSRAM HOMELIGHTING Linear LED Flat Sensor 12W 4000K LED plinth lighting (+ motion detector) LED (monochrome) 12 W

User & Safety Instructions

User & Safety Instructions 3438346 OSRAM HOMELIGHTING Linear LED Flat Sensor 12W 4000K LED plinth lighting (+ motion detector) LED (monochrome) 12 W

Warranty Terms

Warranty Terms 3438346 OSRAM HOMELIGHTING Linear LED Flat Sensor 12W 4000K LED plinth lighting (+ motion detector) LED (monochrome) 12 W

Description

Flat under-cabinet lamp for mounting on surface. Product benefits: Concatenation of up to 43 lights (ECO version) or 18 lights (Sensor version). Various accessories included: Cables and EU-plug. Application areas: Rack under cabinet lighting. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall.

This text is machine translated.

Hints

In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)