• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Linear LED Mobile Battery 200 White LED plinth lighting LED (monochrome) White White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Linear LED mobile battery 200 white

  • White

Technical specifications

Product type

LED plinth lighting

Power supply (LOV)

battery-powered

Bulb type

LED (monochrome)

Length

214 mm

Width

48 mm

Height

25 mm

Colour

White

Light features

Battery-powered

IP20

Factory colour

White

Material

Aluminium

Weight

246 g

Dim

(L x W x H) 214 x 48 x 25 mm

n.rel.

Light bulb included

Yes

Base (reading light)

Built-in LED

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438315 OSRAM HOMELIGHTING Linear LED Mobile Battery 200 White LED plinth lighting LED (monochrome) White White

User & Safety Instructions

User & Safety Instructions 3438315 OSRAM HOMELIGHTING Linear LED Mobile Battery 200 White LED plinth lighting LED (monochrome) White White

Conformity certificate

Conformity certificate 3438315 OSRAM HOMELIGHTING Linear LED Mobile Battery 200 White LED plinth lighting LED (monochrome) White White

Description

Chassis lamp for flexible mounting with motion sensor, battery-operated. Product features: Housing material: Aluminium. Built-in light and motion sensor. Switch for auto or on/off mode. Product benefits: Attractive and functional design. Energy efficient operation through low power consumption. Quick and easy installation. Application areas: Opens up a very wide range of applications. For interior lighting only. Shelves, furniture integration or substructure. Technical equipment: Batteries included: 4x 1.5 V LR6 (AA). Required accessories included. Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)