• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED cabinet light LED (monochrome) Natural white White

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

454 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED WARDROBE LIGHT INCL. PIR

  • For indoor use
  • 180° reversable sensor head
  • 3 modes

Technical specifications

  • 3x AA battery (please order separately)
Product type

LED cabinet light

Power supply (LOV)

battery-powered

Operating voltage

4.5 V

No. of bulbs

10

Bulb type

LED (monochrome)

Length

224 mm

LED

Width

30 mm

Rating per bulb

0.2 W

Height

20 mm

4000 K

Colour

Natural white

50 lm

Light features

Battery-powered

Incl. sensor

Rotation range (max.)

180°

IP20

Factory colour

White

Material

ABS plastic

PC

Weight

65 g

Dim

(L x W x H) 224 x 30 x 20 mm

n.rel.

Adjustable on-time (max.)

30 s

PIR detection angle (horizontal)

60°

Light bulb included

Yes

Vertical detection angle

60°

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380482 LED cabinet light LED (monochrome) Natural white White

User & Safety Instructions 2380482 LED cabinet light LED (monochrome) Natural white White

Description


It's going to be light - now in the closet too!
In the fridge it is a matter of course for all of us: You open the door and the light goes on. Why should this not work in other par-lighting containers? The cabinet light provides a bright, cold-white LED for a view and a view even in dark cabinet angles.
Three different modes
The operation of the light can be adapted to your personal requirements: In mode 1, the LED is activated when the door is opened. A sensor head that can be rotated by 180° is ready for this, which of course switches off the lamp again when the door is closed. Secondly, the light can be operated in IR hand mode, then it switches off again after 30 seconds. And a continuous light setting can be selected as the third option.
Easy to Set Up
In addition to the LED light sensor light, the package includes a complete installation kit and operating instructions.

This text is machine translated.

Features

  • Cold white LED
  • Door mode: Turns on/off when door is opened/closed
  • IR hand mode: Light turns off after 30 secs
  • On mode: Light stays on

Scope of delivery

  • 1 x LED Light sensor light
  • 1 x Manual
  • 1 x Installation kit (2x screws, 2x dowels, 2x holders, 2x 3M tape)

Hints

Batteries not included.

System requirements

  • 3 x AA battery (not included)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

What kind of Undercabinet Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)