• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LINEAR HOUSING T8 LED LED surface-mount light, LED plinth lighting LED (monochrome) G13, LED White White

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Metal housing for T8 LED Retrofit lamps 1200 2xTube

  • White

Technical specifications

Product type

LED surface-mount light

Type

Tube

Operating voltage

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

Length

123.4 cm

G13

LED

Width

8.3 cm

Height

6.6 cm

Colour

White

Protection class

I

IP20

Factory colour

White

Material

Steel

Weight

930 g

Dim

(L x W x H) 123.4 x 8.3 x 6.6 cm

n.rel.

Light bulb included

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2100853 LEDVANCE LINEAR HOUSING T8 LED LED surface-mount light, LED plinth lighting LED (monochrome) G13, LED White White

User & Safety Instructions

User & Safety Instructions 2100853 LEDVANCE LINEAR HOUSING T8 LED LED surface-mount light, LED plinth lighting LED (monochrome) G13, LED White White

Warranty Terms

Warranty Terms 2100853 LEDVANCE LINEAR HOUSING T8 LED LED surface-mount light, LED plinth lighting LED (monochrome) G13, LED White White

Description

Features

  • Connection via the plug-in terminal included

Scope of delivery

  • Lamp not included in delivery

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)