• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING OT 130/220…240/24 DIM P LED transformer Constant voltage 140 W 24 V DC dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OT 130/220…240/24 DIM P

  • Constant voltage
  • 24 V DC

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 220 x 63 x 37 mm

Factory colour

Colourless

Output voltage (max.)

24 V DC

Test mark

CB / C-Tick

Operating voltage

230 V AC

Protection class

IP67

LED driver features

dimmable

IP67

Connection

Punchdown block

Max. power

140 W

No. of outputs

1 x

Input voltage (max.)

264 V AC

276 V DC

Min. input voltage

198 V AC

176 V DC

Weight

1100 g

Power range

140 W (max)

Width

63 mm

Height

37 mm

Length

220 mm

Max. temperature

+55 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 758534 OSRAM HOMELIGHTING OT 130/220…240/24 DIM P LED transformer Constant voltage 140 W 24 V DC dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 758534 OSRAM HOMELIGHTING OT 130/220…240/24 DIM P LED transformer Constant voltage 140 W 24 V DC dimmable 1 pc(s)

Description

Versatile 1…10 V-wide range driver up to 240 W through flexible output characteristic · Very high efficiency and reliability ·
High IP protection (IP67) · High surge protection: up to 3 kV (L-N)/6 kV (L/N-PE)

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.