
Highlights & Details
Smart+ SMART+ Wifi Camera Round
- OSRAM Smart+ outdoor light with HD camera and motion detector, Wi-Fi control, 3000K warm white light, IP44 protection for house door and garage
Technical specifications
- Product type
Wireless outdoor light
- Series
Smart+
- Operating voltage
220 V
240 V
Alexa
n.rel.
- Data exchange
Bidirectional (bi)
- Factory colour
Dark grey
15 W
- Colour
Warm white
- Total luminous flux
950 lm
- Material
Plastic
- Circuits
12500
- Colour temperature (max.)
3000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438067 OSRAM HOMELIGHTING Smart+ Wireless outdoor light 15 W Warm white
User & Safety Instructions
User & Safety Instructions 3438067 OSRAM HOMELIGHTING Smart+ Wireless outdoor light 15 W Warm white
Conformity certificate
Conformity certificate 3438067 OSRAM HOMELIGHTING Smart+ Wireless outdoor light 15 W Warm white
Warranty Terms
Warranty Terms 3438067 OSRAM HOMELIGHTING Smart+ Wireless outdoor light 15 W Warm white
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.
Features
- Product advantages
- Simple and fast installation
- Increased safety feeling thanks to high brightness product properties
- Dimmable
- Colour temperature 3,000 K (warm white)
- Protection class: IP44
- Camera with HD live image transmission
- Built-in programmable daylight sensor
- Luminous flux: 950 lm
- Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0) applications
- Garages
- Entrance
- Outdoor application (IP44) Technical equipment
- Complete mounting and connection accessories included
- Control with the Smart+ APP requires a mobile phone or tablet (with minimum Android 8.0 or iOS 14.0)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







