
Highlights & Details
Smart+ SMART+ Globe Camera Track & Trace
- OSRAM Smart+ outdoor wall light with camera, E27 socket, track & trace function, robust glass diffuser, integrated speaker, Memory Card, smart WIFI, long life, IP44
Technical specifications
- Product type
Wireless outdoor light
- Series
Smart+
- Operating voltage
220 V
240 V
Alexa
n.rel.
- Data exchange
Bidirectional (bi)
- Factory colour
Black
- Material
Polycarbonate (PC)
E-27
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438065 OSRAM HOMELIGHTING Smart+ Wireless outdoor light E-27
User & Safety Instructions
User & Safety Instructions 3438065 OSRAM HOMELIGHTING Smart+ Wireless outdoor light E-27
Conformity certificate
Conformity certificate 3438065 OSRAM HOMELIGHTING Smart+ Wireless outdoor light E-27
Warranty Terms
Warranty Terms 3438065 OSRAM HOMELIGHTING Smart+ Wireless outdoor light E-27
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.
Features
- Product advantages
- Simple and fast installation
- Increased safety feeling thanks to high brightness
- The recorded data is stored on the memory card or in the device's cloud memory
- High quality materials product properties
- Can be controlled via Google Assistant or Amazon Alexa
- Built-in telephone unit and alarm feature
- Camera with HD live image transmission
- Network protocol: WiFi
- Protection class: IP44
- Camera follows people's movements
- 3 MP camera
- Speak from mobile phone to camera
- Automatic Night mode
- Motion sensor with activity plan
- Automatic recording of movements (SD-card required)
- Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0) applications
- Outdoor use (IP44)
- Garages
- Entrance Technical Equipment
- No light bulbs included
- Including mounting screws and plugs
- Memory card not included
- Compatible with SD card type (SD/SDHC/SDXC)
- SD class recommended 120-160 MB/s.
- Minimum card capacity 8 GB/Maximum 128 GB
- Control with the Smart+ APP requires a mobile phone or tablet (with minimum Android 8.0 or iOS 14.0)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






