
Highlights & Details
Smart+ SMART WIFI OUTD
- OSRAM Smart+ WiFi outdoor terminal EU with integrated repeater & 2 sockets, white, 230V, extends the wireless zone outdoors, coupling of wireless devices, APP controlled, 3 year warranty, IP44
Technical specifications
- Product type
Wireless repeater
- Series
Smart+
- Operating voltage
230 V
Alexa
n.rel.
- Data exchange
Bidirectional (bi)
- Factory colour
Anthracite
0 W
- Material
Plastic
- Width
140 mm
- Height
0 mm
- Length
0 mm
IP20
- Circuits
10000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438070 OSRAM HOMELIGHTING Smart+ Wireless repeater 0 W
User & Safety Instructions
User & Safety Instructions 3438070 OSRAM HOMELIGHTING Smart+ Wireless repeater 0 W
Conformity certificate
Conformity certificate 3438070 OSRAM HOMELIGHTING Smart+ Wireless repeater 0 W
Warranty Terms
Warranty Terms 3438070 OSRAM HOMELIGHTING Smart+ Wireless repeater 0 W
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.
Features
- Product advantages
- Built-in Wi-Fi repeater extends the Wi-Fi zone up to 45 meters outdoors
- WiFi Repeater allows you to pair other wireless devices with WLAN up to 15 devices
- High safety standard: Overload protection, overvoltage protection
- Integrates conventional electrical devices into compatible Smart home systems
- Allows remote control of conventional light sources and other electrical equipment product characteristics
- Voice control available: Google assistant and Amazon Alexa
- Two smart standard sockets can be individually controlled
- High switching capacity: Up to 3,680 W / 16 A
- Network protocol: WiFi (2.4 GHz)
- Protection class: IP44
- Scheduling
- Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0) applications
- Wherever non-smart devices are to be integrated into a compatible Smart home system
- Gardens, balconies and other outdoor areas Technical equipment
- Ground spike included for easy fixing in the garden floor
- 3 meter long power cable for flexible installation
- Includes cable connector, in case the power cable must be extended
- Control with the Smart+ APP requires a mobile phone or tablet (with minimum Android 8.0 or iOS 14.0)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







