
Highlights & Details
Smart+ SMART+ WIFI WATER DETECTOR White
- OSRAM Smart+ WIFI water detector, IP20, plastic, 69 mm, white
Technical specifications
- Product type
Wireless water leak detector
- Series
Smart+
- Operating voltage
3 V
Alexa
n.rel.
- Data exchange
Bidirectional (bi)
- Factory colour
White
- Material
Plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437913 OSRAM HOMELIGHTING Smart+ Wireless water leak detector
User & Safety Instructions
User & Safety Instructions 3437913 OSRAM HOMELIGHTING Smart+ Wireless water leak detector
Conformity certificate
Conformity certificate 3437913 OSRAM HOMELIGHTING Smart+ Wireless water leak detector
Warranty Terms
Warranty Terms 3437913 OSRAM HOMELIGHTING Smart+ Wireless water leak detector
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.
Features
- Product advantages
- Triple alarm function with loud acoustic alarm (>75 dB), red flashing warning lights and push notification via Smart home apps
- Works reliably even in large water leaks, since IP65 waterproof
- Performs a regular self-test, checks the battery status and the Wi-Fi connection, and reports problems immediately
- Long battery life (>2 years operating time) and easily replaceable battery (CR123A)
- By connecting with other smart products, alarms can be made more visible
- Always be informed about dangers in the Smart home, even when one is not at home
- Easy installation thanks to its wireless and very compact design of product features
- Compatible with Google home
- Network protocol: WiFi (2.4 GHz)
- Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0) applications
- Smart home indoors Technical equipment
- Battery included (1x CR123A)
- Control with the Smart+ APP requires a mobile phone or tablet (with minimum Android 8.0 or iOS 14.0)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























