
Highlights & Details
Smart+
Technical specifications
- Product type
LED lighting panel
- Series
Smart+
Alexa
Google Home
Apple HomeKit
n.rel.
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Weight
3100 g
- Factory colour
White
- Features
Dimmer function
36 W
- Colour
Warm white to daylight white
- Total luminous flux
2700 lm
- Material
Aluminium
PMMA
- Width
300 mm
- Height
56 mm
- Length
1200 mm
IP20
Built-in LED
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3593702 OSRAM Smart+ LED lighting panel, LED wall and ceiling light Built-in LED 36 W Warm white to daylight white
User & Safety Instructions
User & Safety Instructions 3593702 OSRAM Smart+ LED lighting panel, LED wall and ceiling light Built-in LED 36 W Warm white to daylight white
Warranty Terms
Warranty Terms 3593702 OSRAM Smart+ LED lighting panel, LED wall and ceiling light Built-in LED 36 W Warm white to daylight white
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























