• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Submarine Integrated 0.6M 18W 4000K LED wet room light

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM submarine wet room lamp, gray, 0.6M, 18W, 4000K

Technical specifications

Product type

LED wet room light

n.rel.

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438462 OSRAM HOMELIGHTING Submarine Integrated 0.6M 18W 4000K LED wet room light

User & Safety Instructions

User & Safety Instructions 3438462 OSRAM HOMELIGHTING Submarine Integrated 0.6M 18W 4000K LED wet room light

Conformity certificate

Conformity certificate 3438462 OSRAM HOMELIGHTING Submarine Integrated 0.6M 18W 4000K LED wet room light

Warranty Terms

Warranty Terms 3438462 OSRAM HOMELIGHTING Submarine Integrated 0.6M 18W 4000K LED wet room light

Description

Wet room lights with integrated LED module. Product features: Dust-proof and protected against splash water (IP65). Not dimmable. Product benefits: Quick and easy installation. Very homogeneous light. Extra powerful light: Application areas: Cellar, garages, warehouses. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)