• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Submarine PRO ADV THRU LED wet room light LED tube G13 26 W Cool white Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 26 W
  • Total luminous flux= 3500 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED wet room light

Type

Tube

Operating voltage

230 V

Bulb type

LED tube

G13

Rating per bulb

26 W

Length

1561 mm

26 W

Height

76 mm

Width

64 mm

4000 K

Colour

Cool white

Total luminous flux

3500 lm

IP65

Factory colour

Grey

Weight

1485 g

Dim

(L x W x H) 1561 x 64 x 76 mm

n.rel.

Radiation angle

150°

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781551 OSRAM HOMELIGHTING Submarine PRO ADV THRU LED wet room light LED tube G13 26 W Cool white Grey

User & Safety Instructions 3781551 OSRAM HOMELIGHTING Submarine PRO ADV THRU LED wet room light LED tube G13 26 W Cool white Grey

Conformity certificate

Conformity certificate 3781551 OSRAM HOMELIGHTING Submarine PRO ADV THRU LED wet room light LED tube G13 26 W Cool white Grey

Conformity certificate 3781551 OSRAM HOMELIGHTING Submarine PRO ADV THRU LED wet room light LED tube G13 26 W Cool white Grey

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)