• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Submarine Sensor 150cm 19W 4000K LED wet room diffusor (+ motion detector) LED (monochrome) 19 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM sub-marine sensor-moist room light 150cm 19W gray

  • Power= 19 W
  • Colour temperature= 4000 K

Technical specifications

Product type

LED wet room diffusor (+ motion detector)

Bulb type

LED (monochrome)

Length

150 cm

19 W

4000 K

Light features

Incl. motion detector

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438131 OSRAM HOMELIGHTING Submarine Sensor 150cm 19W 4000K LED wet room diffusor (+ motion detector) LED (monochrome) 19 W

User & Safety Instructions

User & Safety Instructions 3438131 OSRAM HOMELIGHTING Submarine Sensor 150cm 19W 4000K LED wet room diffusor (+ motion detector) LED (monochrome) 19 W

Warranty Terms

Warranty Terms 3438131 OSRAM HOMELIGHTING Submarine Sensor 150cm 19W 4000K LED wet room diffusor (+ motion detector) LED (monochrome) 19 W

Description

Wet room light with built-in motion detector. Product Features: Durable and energy-saving LED light. Dust-proof and protected against splash-water (IP65). Capturing range: 100% Hold time: 3 minutes Default setting. Motion sensor (microwave technology) with adjustable recording parameters. Product advantages: Easy installation thanks to optimized space for mounting brackets and easy-to-open tray. Easy lamp change. Good and even illumination. Enables additional power savings and ease of use through sensor control. Application areas: Cellar, garages, warehouses. For interior lighting only. Technical features: Motion detector integrated in lamp housing. Works with every LED tube. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take up voltage in the course of operation or during maintenance should be connected permanently to the protective conductor.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)