• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LED (monochrome) Work light LEDinspect SLIM 250 250 lm LEDIL418

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDINSPIR 250 - LEDIL418

  • 250 lumens
  • Multiple angle
  • 2-in-1 torch

Technical specifications

Product type

Work light

Bulb type

LED (monochrome)

Factory colour

Black

Orange

Dim

(L x W x H) 39 x 361 x 33 mm

Luminous flux (high)

250 lm

Total luminous flux

250 lm

Width

361 mm

Height

33 mm

Length

39 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556213 OSRAM LED (monochrome) Work light LEDinspect SLIM 250 250 lm LEDIL418

Warranty Terms

Warranty Terms 3556213 OSRAM LED (monochrome) Work light LEDinspect SLIM 250 250 lm LEDIL418

Description

Up to 250 lumens with 6000K white light.
Multiple angle adjustment with 180° ratchet mechanism and integrated hook for accurate light placement.
From large work areas to detailed controls – this versatile two-in-one lamp adapts to any task.
Systematic quality assurance measures ensure the high-quality processing and functionality of our products. Innovative technology and excellent quality really pay off for our customers

This text is machine translated.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)