• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LEDDMI 5F0 WT S LEDriving® White Edition Wing mirror turn signal SEAT Seat Leon, Seat Ibiza, Seat Arona

1/23
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 230.00 / piece)
€ 230.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDriving® dynamic LED mirror indicators for SEAT Leon 5F, Ibiza KJ, Arona KJ - White Edition

  • Fully dynamic mirror indicators
  • Excellent homogeneous light distribution for an improved perception of oncoming traffic State-of-the-art fiber optic technology
  • High contrast in darkness and daylight through intensive, yellow LED light
  • Simple plug-and-play installation without changing or damaging existing cables
  • Premium OSRAM quality available as White & Black Edition

Technical specifications

Product type

Wing mirror turn signal

Suitable for

SEAT

Bulb type

LED (monochrome)

Factory colour

White

Content

1 Pair

ECE type approval labels

R06, R10

Operating voltage

12 V

Mounting site

left

right

Compatible with

Seat Leon

Seat Ibiza

Seat Arona

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2267488 OSRAM LEDDMI 5F0 WT S LEDriving® White Edition Wing mirror turn signal SEAT Seat Leon, Seat Ibiza, Seat Arona

Description

Switch on the WOW with OSRAM LEDriving dynamic mirror indicators.

The extensive OSRAM LED portfolio has been upgraded by the addition of the LEDriving dynamic mirror indicators. These fully dynamic LED mirror indicators offer an innovative design to complement the individual look of your vehicle impressively. they score points thanks to innovative high-performance LEDs with up to 200% more brightness (compared to the minimum requirements of the ECE R6) and impressive high contrast during day and night through intensive yellow LED light (compared to other mirror indicators). They also offer a homogeneous light distribution over the mirror-blinking surface thanks to the latest fiber-optic technology. All of these aspects make it possible to improve the perception of your vehicle by the oncoming traffic, and consequently to increase road safety.

The LEDriving dynamic mirror indicators are characterized not only by their innovative lighting technology but also by a high compatibility. Thus they are compatible with a variety of vehicle models. There are also two variants to choose from: THE BLACK or WHITE EDITION both are designed to effectively emphasize the individual style of many vehicles. While THE BLACK edition impresses with a tinted, black design, THE WHITE edition distinguishes a clear and white design. Due to the two different variants, the LEDriving dynamic mirror indicators fit perfectly to the exterior of different vehicles.

Completely legal & uncomplicated conversion:
To set the vehicle in a completely legal, uncomplicated and extremely stylish new scene with the latest OSRAM innovations is now very simple. According to ECE guidelines, the LEDriving dynamic mirror indicators have been subject to the necessary tests and the corresponding approvals, which are thus completely legal and without registration in the vehicle documents in road traffic.
The Plug & Play technology ensures a quick and easy installation of the LEDriving dynamic mirror indicators, existing cables do not have to be changed or damaged.

Tested OSRAM quality according to DIN EN ISO/IEC 17025:
The LEDriving dynamic mirror flasher has been tested in our DIN certified environmental simulation laboratory for extreme external influences in terms of water, dust, cold and warm temperatures, UV light and permanent vibrations and validated with the IP protection class IP6K9K.

This text is machine translated.

Scope of delivery

  • 1 set LED mirror indicators (1x left / 1x right)
  • This text is machine translated.