• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LYR976-PS-36-Z SMD LED 0805 Yellow 60 mcd 160 ° 20 mA 2 V Tape cut

Image similar
Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1020 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hyper CHIPLED

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

LYR976

Factory colour

Yellow

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Type

SMD

Type

0805

Light intensity I(V)

60 mcd

Wavelength

587 nm

Radiation angle

160°

Type

Diffuse

RoHS-compliant

Yes

Content

1 pc(s)

Radiation angle

160°

Documents & Downloads

Datasheet

Datasheet 153392 OSRAM LYR976-PS-36-Z SMD LED 0805 Yellow 60 mcd 160 ° 20 mA 2 V Tape cut

User & Safety Instructions

User & Safety Instructions 153392 OSRAM LYR976-PS-36-Z SMD LED 0805 Yellow 60 mcd 160 ° 20 mA 2 V Tape cut

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.09*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)