• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Smart+ CCTV camera

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Smart+ SMART+ WIFI OUTDOOR CAMERA BATTERY SOLAR White

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

CCTV camera

Series

Smart+

Operating voltage

5 V

Alexa

n.rel.

Data exchange

Bidirectional (bi)

No

Factory colour

White

Material

Polycarbonate (PC)

IP66

Documents & Downloads

Datasheet

Datasheet 3864243 OSRAM Smart+ CCTV camera

User & Safety Instructions

User & Safety Instructions 3864243 OSRAM Smart+ CCTV camera

Conformity certificate

Conformity certificate 3864243 OSRAM Smart+ CCTV camera

Conformity certificate 3864243 OSRAM Smart+ CCTV camera

Warranty Terms

Warranty Terms 3864243 OSRAM Smart+ CCTV camera

Description

Your light in your mood
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.

Hints

SMART+ products can be controlled by Alexa. All you need is a smart lighting system. For example OSRAM LIGHTIFY or Philips Hue. You connect the respective gateway of one of these systems to Amazon Echo. And you connect the SMART+ lamps and lights wirelessly to the gateway.
And off we go: "Alexa, turn on the lights in the living room" - and the lights in the living room light up. Say: "Alexa, dim the lights" - and your wish is Alexa's command. Thanks to Alexa, you may never have to get off the sofa or leave your warm bed just to adjust the lighting. A dream of a roommate!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.