• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Submarine PRO LED 120cm 18W 840 LED wet room light 18 W Neutral white

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sub-marine PRO LED 120cm 18W 840

  • Power= 18 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

No. of bulbs

1

Length

120 cm

18 W

4000 K

Colour

Neutral white

n.rel.

Colour temperature range

4000 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846970 OSRAM Submarine PRO LED 120cm 18W 840 LED wet room light 18 W Neutral white

Information

Information 3846970 OSRAM Submarine PRO LED 120cm 18W 840 LED wet room light 18 W Neutral white

Warranty Terms

Warranty Terms 3846970 OSRAM Submarine PRO LED 120cm 18W 840 LED wet room light 18 W Neutral white

Description

Wet room lights for LED tubes. Product characteristics: Damp room lights with LED tube for mains voltage operation. Dust-proof and protected against water projected from a nozzle (IP65) OSRAM LED tube T8 EM in energy efficiency class D is included. Robust, long-lasting metal clamps. Easy, tool-free installation possible via quick connector. Product benefits: Up to 59% more light. High-quality and robust. Easy to install. Application areas: Cellar, garages, warehouses. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Features

  • Product properties
  • Wet room lamp with LED tube for mains voltage operation
  • Dust-proof and protected against water projected from a nozzle (IP65)
  • OSRAM LED tube T8 EM in energy efficiency class D is included
  • Robust, long-lasting metal clamps
  • Easy, tool-free installation possible via quick connector

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take voltage during operation or maintenance in case of failure must be connected permanently to the protective earth.,Check the wall/ceiling for their suitability. If you are unsure, get professional advice.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)