• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Work light LED (monochrome) 30 W Cool white, Daylight white Black/grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 30 W
  • Colour temperature= 6500 K
  • Cool white, Daylight white

Technical specifications

Product type

Work light

Type

Cylindrical

Operating voltage

230 V

Bulb type

LED (monochrome)

Length

222 mm

30 W

Height

220 mm

Width

227 mm

6500 K

Colour

Cool white

Daylight white

IP54

Factory colour

Black/grey

Material

Plastic

Weight

1650 g

Dim

(L x W x H) 222 x 227 x 220 mm

n.rel.

Radiation angle

360°

Colour temperature range

6500 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3593669 OSRAM Work light LED (monochrome) 30 W Cool white, Daylight white Black/grey

User & Safety Instructions

User & Safety Instructions 3593669 OSRAM Work light LED (monochrome) 30 W Cool white, Daylight white Black/grey

Warranty Terms

Warranty Terms 3593669 OSRAM Work light LED (monochrome) 30 W Cool white, Daylight white Black/grey

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)