• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender Back cover Apple iPhone 16 Pro Blue MagSafe compatibility, Shockproof 77-95971

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Defender Back cover

  • DROP+ 7 times more falls than military standard (MIL-STD-810G 516.6)
  • Three-layer protection with a silicone case that resists impact, a solid inner tray that holds the phone in place, and a foam pad for stability
  • The consistent texture provides more support and helps to avoid falls before they happen
  • Connection covers keep away dust and dirt
  • Integrated magnets adhere firmly to MagSafe chargers and accessories
  • The newly designed corners are reinforced and provide additional cushioning and easier insertion of bags
  • Integrated anchors allow mobile phone loops to be placed to protect against falls
  • Thanks to the lip of the display adequate distance from surfaces
  • Compatible with Otterbox display protection

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Pro

Suitable for

16 cm (6,3")

Factory colour

Blue

Material

Silicone

Features

MagSafe compatibility

Shockproof

Suitable for

16 cm (6,3")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335552 Otterbox Defender Back cover Apple iPhone 16 Pro Blue MagSafe compatibility, Shockproof 77-95971

Description

For maximum protection, trust Defender series for MagSafe, our most robust case ever. It features a three-layer design with a silicon outer case, a rigid internal shell and a memory foam base that works together to ward off all possible damage - and 7-fold military-standard protection against falls. It also has shock-absorbing corners, a consistent texture for better grip, integrated MagSafe magnets and built-in anchors for securing mobile phone loops. If you want real protection, the Defender series for MagSafe is a must.

This text is machine translated.