User & Safety Instructions 3832357 Otterbox Defender Pro Case Samsung Pixel 11 Pro XL 77-001317
Description
For maximum protection, trust Defender Series Pro, our most robust case ever. It has a three-layered design with a soft, flexible outer sleeve, a rigid inner sleeve and a memory foam base, which together ward off all kinds of damages – this provides an intensive fall protection. In addition, built-in magnets ensure optimal orientation for wireless charging.* If you need tried and tested protection, you need our Heritage bag.
This text is machine translated.
Features
7x tested according to military case standard (MIL-STD-810G 516.6)
Three-layer protection keeps your phone stable and secure against impacts and falls
Elevated edges for protecting the camera and display
Connection sleeves hold dust and dirt
Whole-surface texture for optimum grip
Built-in mounting points allow the attachment of telephone cords and decorative pieces.
Built-in magnets ensure optimal orientation for wireless charging*
*Supports wireless charging. The wireless charging power may vary depending on the device, charger, and conditions
Product contains at least 35% recycled material
Holster sold separately – fastened to belts or pockets, and also acts as a hands-free stand
Smooth customer experience
Description
For maximum protection, trust Defender Series Pro, our most robust case ever. It has a three-layered design with a soft, flexible outer sleeve, a rigid inner sleeve and a memory foam base, which together ward off all kinds of damages – this provides an intensive fall protection. In addition, built-in magnets ensure optimal orientation for wireless charging.* If you need tried and tested protection, you need our Heritage bag.
This text is machine translated.
Features
7x tested according to military case standard (MIL-STD-810G 516.6)
Three-layer protection keeps your phone stable and secure against impacts and falls
Elevated edges for protecting the camera and display
Connection sleeves hold dust and dirt
Whole-surface texture for optimum grip
Built-in mounting points allow the attachment of telephone cords and decorative pieces.
Built-in magnets ensure optimal orientation for wireless charging*
*Supports wireless charging. The wireless charging power may vary depending on the device, charger, and conditions
Product contains at least 35% recycled material
Holster sold separately – fastened to belts or pockets, and also acts as a hands-free stand
Smooth customer experience
What kind of Mobile Phone Sleeves are you looking for?