• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender XT Back cover Apple iPhone 16 Red, Transparent MagSafe compatibility, Shockproof 77-96060

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Defender XT Back cover

  • DROP+ 7 times more falls than military standard (MIL-STD-810G 516.6)
  • The protective, two-layered design keeps the telephone securely in place with a pressure-resistant frame
  • Robust yet thin with non-slip rubber edges for safe carrying and shock absorption
  • Shock absorbers around the camera protect against hard impacts
  • Thanks to the lip of the display adequate distance from surfaces
  • Connection covers for protection against dust and dirt
  • The transparent design shows your device without compromising protection
  • Integrated magnets adhere firmly to MagSafe chargers and accessories
  • Built-in anchors allow mobile phones and trailers to be connected
  • Compatible with Otterbox display protection

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16

Suitable for

15,5 cm (6,1")

Factory colour

Red

Transparent

Features

MagSafe compatibility

Shockproof

Suitable for

15,5 cm (6,1")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335532 Otterbox Defender XT Back cover Apple iPhone 16 Red, Transparent MagSafe compatibility, Shockproof 77-96060

Description

For the legendary defender series protection in a slim, transparent package, get the Defender series XT for MagSafe. It meets the 7 times military standard and has survived 182 drop tests before its release. It features a thinner, two-layer design with a pressed frame that keeps your device securely in place - and provides a secure hold. Built-in magnets hold MagSafe chargers and accessories, and built-in anchors offer additional options for carrying the bag. In addition, this MagSafe case has raised edges for additional protection of camera and screen.

This text is machine translated.