• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Back cover Apple iPhone 16 Pro Transparent Inductive charging, MagSafe compatibility 77-96254

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox React Back cover

  • DROP+ fall test according to military standard (MIL-STD-810G 516.6)
  • Hard covering with soft grip edges
  • Ultra-thin protective sleeve
  • Integrated magnets adhere firmly to MagSafe chargers and accessories
  • Compatible with wireless charging
  • Compatible with Otterbox display protection

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Pro

Suitable for

16 cm (6,3")

Factory colour

Transparent

Features

Inductive charging

MagSafe compatibility

US DoD Military Standards

MIL-STD-810G

Suitable for

16 cm (6,3")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335478 Otterbox React Back cover Apple iPhone 16 Pro Transparent Inductive charging, MagSafe compatibility 77-96254

Description

The ultra-slim, durable React Series case is the MagSafe case, which protects your phone from falls and scratches. The solid, one-part shape fits exactly on your telephone and the soft-touch-borders provide a secure hold. Built-in magnets allow you to attach MagSafe accessories and open up new usage possibilities for your telephone. In addition, the cover is quickly placed and slides easily in and out of the pockets. Protect your phone with the React Series for MagSafe proven protection.

This text is machine translated.

Scope of delivery

  • Frustration-free packaging