• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Case Samsung Galaxy S26+ Transparent MagSafe compatibility, Magnet holder 77-99942

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Galaxy S26+

Suitable for

17 cm (6,7")

Factory colour

Transparent

Features

MagSafe compatibility

Magnet holder

US DoD Military Standards

MIL-STD-810G

Suitable for

17 cm (6,7")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728905 Otterbox React Case Samsung Galaxy S26+ Transparent MagSafe compatibility, Magnet holder 77-99942

Description

The React Magnets series from Otterbox offers a perfect combination of minimalist design and reliable protection. This ultra-slim, one-piece protective sleeve has been tailored precisely to the dimensions of the Samsung Galaxy S26+ and uses its transparent finish to preserve the original look of your smartphone.

Special attention has been given to the feel: The soft grip edges provide an excellent grip, while the hard outer shell keeps away the falls and scratches. Thanks to the integrated magnets, the case is fully compatible with Qi2 chargers (up to 15 W quick charging) as well as the entire MagSafe accessory ecosystem.

This text is machine translated.