• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Folio Tablet PC cover Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2, 2024), iP

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox React Folio Bookcover

  • DROP+ fall test according to military standard (MIL-STD-810G 516.6)
  • Especially slim profile for easy storage in bags and backpacks
  • The Folio protects your display in pockets and backpacks
  • The multi-position stand keeps your tablet stable and secure, both when typing and viewing
  • The transparent back side allows easy recognition of device markings and engravings
  • Closure with elastic band
  • The raised edges protect camera and display
  • Safe storage of the Apple Pencil inside the case

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad Air 11" (M4, 2026)

iPad Air 11" (M3, 2025)

iPad Air 11" (M2, 2024)

iPad Air 10.9" (Gen.5, 2022)

iPad Air 10.9" (Gen.4, 2020)

Suitable for

27,9 cm (11")

Features

Military-grade

Built-in stand

Pen holder

Factory colour

Black

US DoD Military Standards

MIL-STD-810G

Suitable for

27,9 cm (11")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335664 Otterbox React Folio Tablet PC cover Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2, 2024), iP

Description

The React Series folio flip case protects the Apple iPad during falls, and the transparent back enables easy recognition of engravings and device markings. The micro-fiber lining of the folio-protective cover protects the display and the rubber cover holds the cover closed. The case has a stand with two positions for typing and displaying as well as space inside for a safe storage of a Apple pencil or stylus.

This text is machine translated.

Scope of delivery

  • Frustration-free packaging

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.