• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Necklace - Pro Pack Case Apple iPhone 7, iPhone 8, iPhone SE (2nd Gen), iPhone SE (3rd Gen) Transparent S

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 7

iPhone 8

iPhone SE (2nd Gen)

iPhone SE (3rd Gen)

Factory colour

Transparent

Features

Shockproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895171 Otterbox React Necklace - Pro Pack Case Apple iPhone 7, iPhone 8, iPhone SE (2nd Gen), iPhone SE (3rd Gen) Transparent S

Description

Ultra-thin and resistant protective sleeve with neck-chain function protects against impacts and jerks. The stable one-piece design is tailored precisely to your phone, and the pleasant feel of its edges provides for excellent grip. The case is easy to fix, and the necklace function offers reliable wearing comfort and prevents falling. Protect your phone with the stylish protection of the React series sleeve with necklace function.


This text is machine translated.

Features

  • Case type cover
  • Brand compatibility: Apple
  • IPhone SE compatibility (3rd/2nd gen)/8/7
  • Maximum screen size: 11.9 cm (4.7")
  • Colour: Transparent