• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Series Back cover Samsung Galaxy S24 FE Black Inductive charging 77-97087

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox React Series Back cover

  • DROP+ fall test according to military standard (MIL-STD-810G 516.6)
  • Hard covering with soft grip edges
  • Ultra-thin protective sleeve
  • Compatible with wireless charging
  • React Series contains at least 45% recycled material made from 100% recycled plastic
  • Compatible with Otterbox display protection

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S24 FE

Suitable for

17 cm (6,7")

Factory colour

Black

Features

Inductive charging

US DoD Military Standards

MIL-STD-810G

Suitable for

17 cm (6,7")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393465 Otterbox React Series Back cover Samsung Galaxy S24 FE Black Inductive charging 77-97087

Description

The ultra-slim, durable React Series case is designed to protect your phone from falls and scratches. The solid, one-part shape fits exactly on your telephone and the soft-touch-borders provide a secure hold. In addition, the cover is quickly placed and slides easily in and out of the pockets. Protect your phone with React Series proven protection.

This text is machine translated.

Scope of delivery

  • Frustration-free packaging