• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Zubehör Mobiltelefone Glass screen protector Apple 1 pc(s) Anti-fingerprint, Scratch-proof 77-93936

1/3
Product type
Glass screen protector
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Features
Anti-fingerprint
Scratch-proof
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glass screen protector

Suitable for

iPhone

Compatible with

Apple

Features

Anti-fingerprint

Scratch-proof

Material (details)

Aluminium silicate

Content

1 pc(s)

Factory colour

Transparent

Weight

0.200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980239 Otterbox Zubehör Mobiltelefone Glass screen protector Apple 1 pc(s) Anti-fingerprint, Scratch-proof 77-93936

Description

Scope of delivery

  • Retail packaging
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)