• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ouneva Group VA01-0050 Crimp cable lug 180 ° 16 mm² Hole Ø: 8.50 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
16 mm²
Hole Ø
8.50 mm
Content
1 pc(s)
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.77 / piece)
€ 1.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lug

  • Hole Ø: 8.50 mm
  • Cross section (max.): 16 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

16 mm²

Hole Ø

8.50 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

VA01-0050

Insulation type

Not insulated

Type

VA01-0050

Documents & Downloads

Datasheet

Datasheet 2135709 Ouneva Group VA01-0050 Crimp cable lug 180 ° 16 mm² Hole Ø: 8.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2135709 Ouneva Group VA01-0050 Crimp cable lug 180 ° 16 mm² Hole Ø: 8.50 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)