• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ouneva Group VA03-0040 Butt joint 50 mm² Not insulated Silver 1 pc(s)

Image similar
Product type
Butt joint
Insulation type
Not insulated
Contact material
Copper silver plated
Length
40 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Technical specifications

  • Split and parallel sleeves are designed for extensive and branching of copper cables and coils. Ouneva’s sleeves are also compatible with PEX cables. Installation of the sleeves can be performed by the most basic crimping tools; The connectors are manually manufactured of 99.9% pure
  • copper and are electrolytically coated with tin
Product type

Butt joint

Factory colour

Silver

Insulation type

Not insulated

Contact material

Copper silver plated

Length

40 mm

Content

1 pc(s)

Manufacturer part #

VA03-0040

Type

VA03-0040

max. cross section

50 mm²

Outside Ø

14.50 mm

Inside diameter

11 mm

Cross-section range

50 mm² (max)

Documents & Downloads

Datasheet

Datasheet 2135801 Ouneva Group VA03-0040 Butt joint 50 mm² Not insulated Silver 1 pc(s)