• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OUSTER Sensor MBS-SES-251-01

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20,135.00 / piece)
€ 20,135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Ouster Odome 64 REV 7

  • Reduction of dead angles
  • Discreet design.
  • Data protection compliant
  • Supported by the L3 chip

Technical specifications

  • FOV 180°
  • Range 20 m (10%)
  • Min Range: 0.5 m.
  • Weight: 337g
  • Accuracy: Up to +/- 1cm
  • Max. Points/s: 5.2 MIO
  • 128 channel resolution
Product type

Sensor

Manufacturer part #

MBS-SES-251-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204949 OUSTER Sensor MBS-SES-251-01

Description

The OSDome has the same digital technology as the other REV7 sensors. Due to the new form factor, however, with a hemispherical field of view. The cupola-shaped design offers a field of vision of 180° at the top and 360° in the horizontal. Thanks to the L3 chip, this lidar is the most powerful on the market. It is suitable for applications such as upgrading security and crowd analysis systems with data protection-compliant personal tracking or equipping warehouse robots with robust situational awareness.

This text is machine translated.

Scope of delivery

  • 1x Ouster OSDome

More interesting products

(*All information is plus legal VAT)