• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OUSTER Sensor MBS-SES-280-02

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22,559.00 / piece)
€ 22,559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • 64 layers
  • Resolution 0.35°
  • Improved accuracy: +/- 1.5cm
  • Extended dynamic range, allowing you to capture more than 10x detail
Product type

Sensor

Manufacturer part #

MBS-SES-280-02

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204952 OUSTER Sensor MBS-SES-280-02

Description

The Ouster Multi Layer LiDAR are already enjoying itself on the market after a very short time, through a very large user group. Due to the broad product range, this LiDAR is suitable for almost every application, with which a large number of data is needed. In combination with the provided ROS Interface, the acquired data can be processed in performance and transformed for the desired task area.

Generation 2 improvements
With the Generation 2 128 layers are possible in addition to various features listed below.

Differences to competitors
In direct comparison, the Ouster LiDAR stands out mainly through a sensational price/performance ratio. Competitors use your sales price, if you have a LIDAR in the range that can match the large number of layers of Ouster, at up to 10x (10x). Nevertheless, there are few competitors in this market who have a longer experience than Ouster and, as a result, still have some technical refinements.

Software support
The Ouster 3D LiDAR are not only high-quality processing, but can also convince with a very good software support. In addition to a visualization tool for Windows, MAC & Linux, the US company also provides a Microsoft visual studio API, C++ library and full ROS support. As a result, the implementation of an Ouster sensor in a UGV ( Unmanned Ground Vehicle) or UAV (Unmanned Aerial Vehicle) is possible in a very short time and extremely comfortable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)